The ADPD188GG-ACEZRL is an industrial-grade IC with 24 terminals, packaged in a 3.8 x 5mm LGA-24. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 1.8V. The device has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V.
Analog Devices ADPD188GG-ACEZRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N24 |
| Width | 3.8 |
| Length | 5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADPD188GG-ACEZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.