
The ADPD4000BCBZR7 is an industrial-grade specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 35 terminals and is packaged in a 35-pin WLCSP. The device operates within a supply voltage range of 1.7 to 1.9 volts and is designed for industrial applications.
Analog Devices ADPD4000BCBZR7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 35 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B35 |
| Width | 2.14 |
| Length | 3.11 |
| Pin Count | 35 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADPD4000BCBZR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.