Micropower isolated flyback converter operates from a 3.2 V to 40 V input range and delivers up to 17 W of isolated output power. Primary-side output-voltage sampling eliminates the need for an opto-isolator or transformer third winding. The device integrates a 60 V, 3.4 A DMOS power switch with control logic in a thermally enhanced 8-lead SO package. Boundary-mode and low-ripple Burst Mode operation support high efficiency across heavy-load and light-load conditions. The specified operating junction temperature range is −40 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADPL54203ES8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input voltage range | 3.2 to 40V |
| Internal power switch voltage | 60V |
| Internal power switch current | 3.4A |
| Maximum isolated output power | 17W |
| Sleep mode quiescent current | 115 typµA |
| Active mode quiescent current | 390 typµA |
| Shutdown quiescent current | 0.5 typ, 2 maxµA |
| EN/UVLO enable threshold | 1.214 typV |
| EN/UVLO hysteresis | 14 typmV |
| INTVCC regulation voltage | 3.0 typV |
| INTVCC current limit | 13 typmA |
| Minimum switching frequency | 12 typkHz |
| Minimum switch on-time | 160 typns |
| Maximum switch off-time | 170 typµs |
| Switch on-resistance | 100 typmΩ |
| Soft-start timer | 11 typms |
| Operating junction temperature range | -40 to 125°C |
| Lead Free Finish | Yes |
Download the complete datasheet for Analog Devices ADPL54203ES8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADPL54203ES8E#PBF
User guide for the EVAL-ADPL54203-AZ, a micropower no-opto isolated flyback converter providing 5V output from 10V-28V input using the ADPL54203.