Mill-Max
PCB-Connectors, Solder Terminal Test Point Turret... Mill-Max, 2501-2-00-80-00-00-07-0
User guide for the EVAL-ADPL54203-AZ, a micropower no-opto isolated flyback converter providing 5V output from 10V-28V input using the ADPL54203.
The EVAL-ADPL54203-AZ evaluation circuit demonstrates the ADPL54203, a monolithic micropower isolated flyback converter. This board provides a regulated 5V output from an input voltage range of 10V to 28V, supporting load currents from 10mA to 2.2A. By sampling the isolated output voltage directly from the primary-side flyback waveform, the design eliminates the need for an opto-isolator or third winding. The ADPL54203 integrates a 3.4A, 60V DMOS power switch, loop compensation, and soft-start circuitry. The board features boundary mode operation for tight load regulation and low-ripple Burst Mode for high efficiency at light loads.
Mill-Max
PCB-Connectors, Solder Terminal Test Point Turret... Mill-Max, 2501-2-00-80-00-00-07-0
Panasonic
Aluminum Electrolytic Capacitor, 22μF, 50V, 20%, 6.3mm × 5.8mm, 0.165A, 2000h, AEC-Q200 Panasonic, EEEFK1H220P
Analog Devices
IC-ADI Micropower No-Opto Isolated Flyback Converter Analog Devices Inc., ADPL54203ES8E#PBF
06033D105KAT2A
AVX Corporation
Ceramic Capacitor, 1μF, 25V, 10%, X5R, 0603 AVX Corporation, 06033D105KAT2A
CMHZ5232B TR
Central Semiconductor
Silicon Zener Diode Central Semiconductor, CMHZ5232B TR
CMMSH1-100G TR
Central Semiconductor
Schottky Rectifier Diode, 1A Central Semiconductor, CMMSH1-100G TR
PDS1040L
Diodes Incorporated
Diode, Low Forward Voltage (VF), Schottky Barrier Rectifier Diodes Incorporated, PDS1040L
SMAJ18A-13-F
Diodes Incorporated
Voltage Suppressor Diode Diodes Incorporated, SMAJ18A-13-F
RC1206FR-07100RL
Yageo
Resistor, SMD, 100Ω, 1%, 1/4W, 1206 Yageo, RC1206FR-07100RL
AEC-Q200
Panasonic
14 1 R4 Resistor, SMD 150kΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF1503V
AEC-Q200
Panasonic
6.3mm × 5.8mm, 0.165A, 2000h, AEC-Q200 Panasonic, EEEFK1H220P
AEC-Q200
Panasonic
12 1 R2 Resistor, SMD, 200kΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF2003V
AEC-Q200
Panasonic
11 1 R1 Resistor, SMD, 1MΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF1004V
AEC-Q200
Panasonic
15 1 R5 Resistor, SMD, 113kΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF1133V
AEC-Q200
Panasonic
16 1 R6 Resistor, SMD, 10kΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF1002V
| 2501-2-00-80-00-00-07-0 | Mill-Max | PCB-Connectors, Solder Terminal Test Point Turret... Mill-Max, 2501-2-00-80-00-00-07-0 |
| GA343DR7GD472KW01L | Murata | Ceramic Capacitor, 4700pF, 250V, 10%, X7R, 1812 Murata, GA343DR7GD472KW01L |
| GRM32ER71H106KA12L | Murata | Ceramic Capacitor, 10μF, 50V, 10%, X7R, 1210 Murata, GRM32ER71H106KA12L |
| EEEFK1H220P | Panasonic | Aluminum Electrolytic Capacitor, 22μF, 50V, 20%, 6.3mm × 5.8mm, 0.165A, 2000h, AEC-Q200 Panasonic, EEEFK1H220P |
| ERJ-3EKF1002V | Panasonic | Resistor, SMD, 10kΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF1002V |
| ERJ-3EKF1004V | Panasonic | Resistor, SMD, 1MΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF1004V |
| ERJ-3EKF1133V | Panasonic | Resistor, SMD, 113kΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF1133V |
| ERJ-3EKF1503V | Panasonic | Resistor, SMD 150kΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF1503V |
| ERJ-3EKF2003V | Panasonic | Resistor, SMD, 200kΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF2003V |
| CL32A107MPVNNNE | Samsung | Ceramic Capacitors, 100μF, 10V, 20%, X5R, 1210 Samsung, CL32A107MPVNNNE |
| CC0805JRNPO9BN221 | Yageo | Ceramic Capacitor, 220pF, 50V, 5%, C0G, 0805 Yageo, CC0805JRNPO9BN221 |
| ADPL54203ES8E#PBF | Analog Devices | IC-ADI Micropower No-Opto Isolated Flyback Converter Analog Devices Inc., ADPL54203ES8E#PBF |
| 750311564 | Wurth Electronics | Switching Flyback Transformer Wurth Elektronik, 750311564 |
| 06033D105KAT2A | AVX Corporation | Ceramic Capacitor, 1μF, 25V, 10%, X5R, 0603 AVX Corporation, 06033D105KAT2A |
| CMHZ5232B TR | Central Semiconductor | Silicon Zener Diode Central Semiconductor, CMHZ5232B TR |
| CMMSH1-100G TR | Central Semiconductor | Schottky Rectifier Diode, 1A Central Semiconductor, CMMSH1-100G TR |
| PDS1040L | Diodes Incorporated | Diode, Low Forward Voltage (VF), Schottky Barrier Rectifier Diodes Incorporated, PDS1040L |
| SMAJ18A-13-F | Diodes Incorporated | Voltage Suppressor Diode Diodes Incorporated, SMAJ18A-13-F |
| RC1206FR-07100RL | Yageo | Resistor, SMD, 100Ω, 1%, 1/4W, 1206 Yageo, RC1206FR-07100RL |
| AEC-Q200 | Panasonic | 14 1 R4 Resistor, SMD 150kΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF1503V |
| AEC-Q200 | Panasonic | 6.3mm × 5.8mm, 0.165A, 2000h, AEC-Q200 Panasonic, EEEFK1H220P |
| AEC-Q200 | Panasonic | 12 1 R2 Resistor, SMD, 200kΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF2003V |
| AEC-Q200 | Panasonic | 11 1 R1 Resistor, SMD, 1MΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF1004V |
| AEC-Q200 | Panasonic | 15 1 R5 Resistor, SMD, 113kΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF1133V |
| AEC-Q200 | Panasonic | 16 1 R6 Resistor, SMD, 10kΩ, 1%, 1/10W, 0603, AEC-Q200 Panasonic, ERJ-3EKF1002V |