
The ADR01AKSZ-REEL7 is a fixed voltage regulator with a maximum input voltage of 36V and an output voltage of 10V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is packaged in an SC-70, 5 PIN package and is RoHS compliant. It has an operating supply current of 1mA and a tolerance of 0.1%. The regulator is not radiation hardened and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR01AKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 10V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR01AKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
