
IC VREF SERIES 0.1% TSOT-5
Analog Devices ADR01AUJ-R2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Mount | Surface Mount |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR01AUJ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
