
Precision 10.0 V voltage reference IC, offering a stable output with a maximum voltage tolerance of 0.05%. Operates across an extended temperature range from -40°C to 125°C, suitable for automotive applications. Features a compact 8-terminal design with a JEDEC R-PDSO-G8 package, measuring 3.9mm width and 4.9mm length. Accepts supply voltages from 12V to 36V, with a nominal supply voltage of 15V.
Analog Devices ADR01BRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR01BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.