
The ADR01CRZ-REEL is a 10V fixed voltage reference from Analog Devices. It operates at a maximum input voltage of 36V and has a maximum operating temperature of 125°C. The device is RoHS compliant and has a nominal supply current of 1mA. It is available in a SOP8 package type and is packaged in tape and reel.
Sign in to ask questions about the Analog Devices ADR01CRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR01CRZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 10V |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR01CRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
