
The ADR01TUJZ-EP-R7 is a 10V fixed voltage reference from Analog Devices. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 1mA. The device is available in a TSOT package and is RoHS compliant. It is not SVHC compliant and contains lead, making it non-lead-free.
Analog Devices ADR01TUJZ-EP-R7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR01TUJZ-EP-R7 to view detailed technical specifications.
No datasheet is available for this part.
