
The ADR01WARZ-R7 is a 10V fixed voltage reference from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a supply current of 1mA. The device is packaged in a SOP8 package and is RoHS compliant. It is suitable for use in automotive applications, as indicated by its AUTOMOTIVE series designation.
Analog Devices ADR01WARZ-R7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 10V |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Supply Current | 1mA |
| Tolerance | 0.14% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR01WARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
