Precision band gap voltage reference provides a nominal 5.0 V output from a 7.0 V to 40.0 V input supply. The device offers low drift options down to 3 ppm/°C in 8-lead SOIC B grade versions and supports load current from 0 mA to 10 mA. Typical performance includes 10 µV p-p low-frequency noise, 0.65 mA quiescent current, 4 µs turn-on settling, and 50 ppm long-term stability over 1000 hours. SC70, TSOT, and SOIC surface-mount packages are specified for operation over the extended industrial temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 5.0V |
| Input Voltage Range | 7.0 to 40.0V |
| Initial Accuracy, A and C Grades | ±0.1% |
| Initial Accuracy, B Grade | ±0.06% |
| Temperature Coefficient, 8-Lead SOIC B Grade | 1 typ, 3 maxppm/°C |
| Temperature Coefficient, 5-Lead TSOT B Grade | 9 maxppm/°C |
| Temperature Coefficient, 5-Lead SC70 B Grade | 9 maxppm/°C |
| Supply Voltage Headroom | 2V |
| Line Regulation | 7 typ, 30 maxppm/V |
| Load Regulation | 40 typ, 70 maxppm/mA |
| Load Current Range | 0 to 10mA |
| Quiescent Current | 0.65 typ, 1 maxmA |
| Voltage Noise, 0.1 Hz to 10 Hz | 10 typµV p-p |
| Voltage Noise Density, 1 kHz | 230 typnV/√Hz |
| Turn-On Settling Time | 4 typµs |
| Long-Term Stability | 50 typ at 1000 hoursppm |
| Output Voltage Hysteresis | 70 typppm |
| Ripple Rejection Ratio | -75 typ at 10 kHzdB |
| Short-Circuit Current to GND | 30 typmA |
| Operating Temperature Range | -40 to +125°C |
Download the complete datasheet for Analog Devices ADR02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR02
High-accuracy bipolar voltage output circuit using the AD5764 16-bit quad DAC and ADR02 precision reference for ±10V data conversion applications.