IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO5, MO-203-AA, SC-70, 5 PIN, Voltage Reference
Analog Devices ADR02AKS-R2 technical specifications.
| Mount | Surface Mount |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR02AKS-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
