
Precision 5.0V voltage reference IC, offering a stable 5V output with 0.1% tolerance. This ultracompact component features a fixed output type and a maximum output current of 10mA. It operates within a wide temperature range of -40°C to +125°C and supports a maximum input voltage of 36V. Packaged in a compact SC case (1mm height, 2.2mm length, 1.35mm width) on tape and reel, this RoHS compliant device is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR02AKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Height | 1mm |
| Length | 2.2mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Weight | 0.000705oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR02AKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
