
Precision 5.0V voltage reference IC, offering a fixed output voltage of 5V with a tight tolerance of 0.1%. Features a maximum output current of 10mA and a low operating supply current of 1mA. Operates across a wide temperature range from -40°C to 125°C with a maximum input voltage of 36V. Packaged in a compact R-style case, supplied on tape and reel for high-volume applications.
Sign in to ask questions about the Analog Devices ADR02ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR02ARZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.1% |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR02ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
