
Ultracompact, precision 5.0V voltage reference IC offering a fixed 5V output with a tight 0.1% tolerance. This series reference operates from a wide input voltage range up to 36V, drawing a low 1mA operating supply current and capable of sourcing up to 10mA. Designed for demanding applications, it features a broad operating temperature range from -40°C to 125°C. The component is housed in a compact R package, measuring 5mm in length, 4mm in width, and 1.5mm in height, supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADR02ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR02ARZ-REEL7 technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Voltage | 40V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR02ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
