
The ADR02BKS-R2 is a 5V voltage reference from Analog Devices with a maximum input voltage of 36V and a maximum output current of 10mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount TSSOP package. This device is not radiation hardened and is not RoHS compliant.
Analog Devices ADR02BKS-R2 technical specifications.
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR02BKS-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
