The ADR02BKS-REEL7 is a 5-pin voltage reference IC from Analog Devices, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 10V, with a maximum and minimum supply voltage of 40V and 7V, respectively. The device is packaged in a TSSOP-5 package and has a voltage tolerance of 0.06%.
Analog Devices ADR02BKS-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.06 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR02BKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.