
The ADR02BR is a fixed voltage reference from Analog Devices, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and has an output voltage of 5V. The device draws an operating supply current of 1mA and can supply an output current of 10mA. It is available in a rail or tube packaging format.
Analog Devices ADR02BR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.06% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR02BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
