Precision 5.0V voltage reference IC, featuring a fixed output voltage of 5V with a tight tolerance of 0.06%. This ultracompact component operates with a supply current of 1mA, supporting an output current up to 10mA. It accepts a wide input voltage range from 7V to 36V and is housed in a compact R package measuring 5mm in length, 4mm in width, and 1.5mm in height. Operating across an extended temperature range of -40°C to 125°C, this RoHS compliant device is suitable for demanding power management applications.
Analog Devices ADR02BRZ technical specifications.
| Package/Case | R |
| Current Rating | 1mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.06% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR02BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
