
5.0V fixed output voltage reference, offering 0.06% initial tolerance. This series voltage reference operates with a maximum input voltage of 36V and provides up to 10mA output current. Features a 1mA operating supply current and a wide operating temperature range from -40°C to 125°C. Packaged in TSOT on tape and reel, this RoHS compliant component is suitable for demanding applications.
Analog Devices ADR02BUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR02BUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
