
The ADR03AR-REEL7 is a 2.5V fixed voltage regulator from Analog Devices. It has a maximum input voltage of 36V and operates over a temperature range of -40°C to 125°C. The device is mounted using surface mount technology and has an operating supply current of 1mA. The output current is 10mA and the output voltage is fixed at 2.5V with a tolerance of 0.2%. The ADR03AR-REEL7 is available in a SOIC package and is packaged on a tape and reel.
Analog Devices ADR03AR-REEL7 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR03AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
