
Ultracompact, precision 2.5V voltage reference IC with a fixed output voltage of 2.5V and a tight tolerance of 0.2%. Features a maximum output current of 10mA, operating supply current of 1mA, and a wide input voltage range from 4.5V to 36V. Designed for operation across an extended temperature range of -40°C to 125°C, housed in a compact R package measuring 5mm x 4mm x 1.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR03ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Current Rating | 1mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.2% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR03ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
