
Precision 2.5V voltage reference IC, offering a fixed output voltage of 2.5V with a tight tolerance of 0.2%. This series reference operates with a maximum input voltage of 36V and provides an output current of up to 10mA. Designed for ultracompact applications, it features a small R-package measuring 5mm x 4mm x 1.5mm. Operating across a wide temperature range from -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Analog Devices ADR03ARZ-REEL7 technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.2% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR03ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
