
The ADR03AUJ-R2 is a voltage reference from Analog Devices, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is not RoHS compliant. It can withstand a maximum input voltage of 36V.
Sign in to ask questions about the Analog Devices ADR03AUJ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR03AUJ-R2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR03AUJ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
