
Precision 2.5V voltage reference IC, offering a fixed output voltage of 2.5V with a tight tolerance of 0.1%. This ultracompact component operates with a maximum input voltage of 36V and a minimum of 4.5V, drawing a supply current of 1mA. It supports an output current of up to 10mA and functions across an operating temperature range of -40°C to 125°C. Packaged in SC, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADR03BKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR03BKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR03BKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
