
The ADR03BR-REEL7 is a single-channel voltage reference from Analog Devices, packaged in a SOIC N surface mount package. It operates over a temperature range of -40°C to 125°C and provides an output voltage of 2.5V with a maximum output current of 10mA. The device is not RoHS compliant and is available on tape and reel.
Analog Devices ADR03BR-REEL7 technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR03BR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.