
Precision 2.5V voltage reference IC offering a fixed output voltage of 2.5V with a tight tolerance of 0.1%. This series reference operates from a maximum input voltage of 36V and delivers up to 10mA of output current. Featuring a low operating supply current of 1mA, it is suitable for a wide temperature range from -40°C to 125°C. Packaged in a compact R-type case, this component is supplied on tape and reel for automated assembly.
Analog Devices ADR03BRZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR03BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.