
The ADR03BUJ-R2 is a voltage reference from Analog Devices, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 36V. The device provides a fixed output voltage of 2.5V with a maximum output current of 10mA. It is available in cut tape packaging and is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADR03BUJ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR03BUJ-R2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR03BUJ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
