
Precision 2.5V voltage reference IC, offering a fixed output voltage of 2.5V with a tight tolerance of 0.2%. This ultracompact component operates from a maximum input voltage of 36V and delivers up to 10mA of output current. Featuring a low operating supply current of 1mA, it is suitable for a wide temperature range from -40°C to 125°C. Packaged in a compact 5mm x 4mm x 1.5mm case, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR03WARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.505V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 1mA |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR03WARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.