
Ultracompact, precision 3.0V voltage reference IC in an SC package, measuring 2.2mm x 1.35mm x 1mm. Features a fixed 3V output voltage with a tight 0.2% tolerance, capable of sourcing up to 10mA. Operates from a maximum input voltage of 36V with a low 650µA supply current. Suitable for applications requiring stable voltage references across a wide temperature range of -40°C to 125°C. Packaged in tape and reel for high-volume manufacturing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR06AKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 650uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Tolerance | 0.2% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR06AKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
