
Precision 3.0V voltage reference IC offering a fixed output voltage of 3V with a tight tolerance of 0.2%. This ultracompact component supports a maximum input voltage of 36V and delivers an output current of up to 10mA. Operating with a low supply current of 650µA, it functions across a wide temperature range from -40°C to 125°C. Packaged in tape and reel for high-volume applications, this RoHS compliant series reference is suitable for demanding power management designs.
Sign in to ask questions about the Analog Devices ADR06ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR06ARZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 650uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR06ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
