IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO5, MO-193-AB, TSOT-23, 5 PIN, Voltage Reference
Analog Devices ADR06AUJ-R2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR06AUJ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
