Analog Devices ADR06AUJ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR06AUJ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.