The ADR06BKS-R2 is a 3V voltage reference from Analog Devices, featuring a maximum input voltage of 36V and a maximum output current of 10mA. It operates within a temperature range of -40°C to 125°C and is available in a SC package, suitable for surface mount applications. The device is not radiation hardened and is not RoHS compliant.
Analog Devices ADR06BKS-R2 technical specifications.
| Package/Case | SC |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR06BKS-R2 to view detailed technical specifications.
No datasheet is available for this part.
