
Ultracompact, Precision 3.0 V Voltage Reference
Analog Devices ADR06BKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 650uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Tolerance | 0.1% |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
