The ADR121AUJZ is an automotive-grade voltage reference from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a voltage tolerance of up to 0.24V. The device is available in a 6-pin VSSOP package and is suitable for use in automotive applications.
Analog Devices ADR121AUJZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR121AUJZ to view detailed technical specifications.
No datasheet is available for this part.