
IC VREF SERIES 2.5V TSOT-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR121BUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 125uA |
| Operating Supply Current | 95uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR121BUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
