
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO6, ROHS COMPLIANT, MO-193AA, TSOT-6, Voltage Reference
Sign in to ask questions about the Analog Devices ADR125BUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR125BUJZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 95uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR125BUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
