
Precision, micropower 1.25V output voltage reference in a TSOT package. This series reference offers a fixed output voltage of 1.25V with a tight tolerance of 0.24%. Designed for power management applications, it operates with a low supply current of 125µA and supports an output current up to 5mA. The device functions across a wide temperature range from -40°C to 125°C and can handle a maximum input voltage of 20V. Packaged in tape and reel, this RoHS compliant component is suitable for various electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR127AUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Operating Supply Current | 125uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.24% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR127AUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
