The ADR127BUJZ is a 6-pin TSOT-23 voltage reference IC from Analog Devices, operating within an automotive temperature grade. It has a nominal supply voltage range of 2.7V to 18V and a maximum voltage tolerance of 0.12V. The device is available in a lead-free MO-193AA package with a 6-pin configuration. It is designed to operate within a temperature range of -40°C to 125°C, making it suitable for use in automotive applications.
Sign in to ask questions about the Analog Devices ADR127BUJZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR127BUJZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR127BUJZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.