
Precision, micropower 1.25V output voltage reference IC in a TSOT package. Features a fixed output voltage of 1.25V with a tight tolerance of 0.12%. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 20V. Offers a maximum output current of 5mA and a low operating supply current of 125µA. Suitable for applications requiring stable voltage references across an operating temperature range of -40°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR127BUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Operating Supply Current | 125uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR127BUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
