
Precision Series Sub-Band Gap Voltage Reference, a single-channel integrated circuit, offers a stable 1V reference voltage with a 0.7% tolerance. Operating from a 2V to 18V input range, this component delivers up to 4mA of output current. Packaged in a compact TSOT with dimensions of 2.9mm x 1.6mm x 0.9mm, it functions across an extended temperature range of -40°C to 125°C. The device features a low operating supply current of 150µA and is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADR130AUJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR130AUJZ-R2 technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Output Voltage | 503.5mV |
| Min Output Voltage | 1V |
| Number of Channels | 1 |
| Operating Supply Current | 150uA |
| Output Current | 4mA |
| Output Voltage | 1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Programmable |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Tolerance | 0.7% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR130AUJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
