
Precision Series Sub-Band Gap Voltage Reference IC, packaged in TSOT. Features a 1V output voltage with 0.7% tolerance. Operates with a maximum input voltage of 20V and a maximum output current of 4mA. Offers a wide operating temperature range from -40°C to 125°C, with an operating supply current of 150uA. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR130AUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Min Output Voltage | 1V |
| Operating Supply Current | 150uA |
| Output Current | 4mA |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Tolerance | 0.7% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR130AUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
