
The ADR130BUJZ is a single zener diode with a reference voltage of 1V and a tolerance of 0.35%. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23 case. The diode is available on cut tape and is not Reach SVHC compliant. It can handle a maximum input voltage of 18V and a minimum input voltage of 2V.
Analog Devices ADR130BUJZ technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1V |
| Termination | SMD/SMT |
| Tolerance | 0.35% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR130BUJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
