
Precision Series Sub-Band Gap Voltage Reference, a single-channel integrated circuit, offers a stable 1V reference voltage with a 0.35% tolerance. This power management IC operates from a 2V to 20V input, drawing a quiescent current of 150µA, and can source up to 4mA. Packaged in a compact TSOT with dimensions of 2.9mm x 1.6mm x 0.87mm, it functions across an industrial temperature range of -40°C to 125°C. Supplied on tape and reel, this RoHS compliant component is ideal for applications requiring reliable voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR130BUJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Height | 0.87mm |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Output Voltage | 1.004V |
| Min Output Voltage | 1V |
| Number of Channels | 1 |
| Operating Supply Current | 150uA |
| Output Current | 4mA |
| Output Voltage | 500mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Programmable |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Tolerance | 0.35% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR130BUJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
