
Micropower, precision shunt voltage reference with a fixed 1.25V output. Features a low cathode current of 60µA and a maximum input current of 10mA, suitable for power management applications. Operates across a wide temperature range from -40°C to 85°C with a tight tolerance of 0.12%. Packaged in SOT for surface-mount applications, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.12% |
| RoHS | Compliant |
