IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.2 V, PDSO3, SC-70, 3 PIN, Voltage Reference
Analog Devices ADR280AKS-R2 technical specifications.
| Mount | Surface Mount |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR280AKS-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
