The ADR280AKS-REEL is a single-channel voltage reference from Analog Devices, featuring a maximum output current of 100uA and a maximum output voltage of 1.2V. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SC package. The device is designed for use with a maximum input voltage of 6V.
Analog Devices ADR280AKS-REEL technical specifications.
| Package/Case | SC |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100uA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR280AKS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.