IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.2 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference
Analog Devices ADR280ART-REEL technical specifications.
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100uA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR280ART-REEL to view detailed technical specifications.
No datasheet is available for this part.