IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.2 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference
Analog Devices ADR280ART-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100uA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR280ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
